CBA-UFLSMA-1

RF Solutions
223-CBA-UFLSMA-1
CBA-UFLSMA-1

Mfr.:

Description:
RF Cable Assemblies Cable Assy UFL to SMA Bulkhead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹600.13 ₹600.13
₹594.74 ₹1,18,948.00
₹574.98 ₹2,87,490.00
₹530.06 ₹5,30,060.00

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Cable Assemblies
RoHS:  
U.FL
Jack (Female)
Straight
SMA
Jack (Female)
Straight
75 mm (2.953 in)
50 Ohms
6 GHz
Gray
Brand: RF Solutions
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
RF SOLUTIONS