CBAC-SMAM-SMAF

RF Solutions
223-CBAC-SMAM-SMAF
CBAC-SMAM-SMAF

Mfr.:

Description:
RF Cable Assemblies Curly Cable SMA male to SMA female RG174 31-150cm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,953.05 ₹1,953.05
₹1,659.54 ₹16,595.40
₹1,535.61 ₹38,390.25
₹1,481.56 ₹74,078.00
₹1,432.18 ₹1,43,218.00
₹1,352.97 ₹3,38,242.50
₹1,270.98 ₹6,35,490.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Jack (Female)
Straight
31 cm to 150 cm
50 Ohms
6 GHz
RG-174
Bulk
Brand: RF Solutions
Contact Material: Brass
Contact Plating: Gold
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536691000
TARIC:
8544200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RF SOLUTIONS