ENC-ML92WH-KIT

RF Solutions
223-ENC-ML92WH-KIT
ENC-ML92WH-KIT

Mfr.:

Description:
Junction Boxes 92mm Square Enclosure IP68, Screws, O Ring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,208.54 ₹1,208.54
₹1,025.91 ₹5,129.55
₹962.55 ₹9,625.50
₹888.94 ₹22,223.50
₹829.30 ₹41,465.00
₹814.39 ₹81,439.00
₹799.48 ₹1,59,896.00

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Junction Boxes
RoHS:  
Waterproof
IP68
Brand: RF Solutions
Packaging: Bulk
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 5
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RF SOLUTIONS