FLEXI-SMA-433

RF Solutions
223-FLEXI-SMA-433
FLEXI-SMA-433

Mfr.:

Description:
Antennas 433MHz, Flexi 1/4 Wave Whip, SMA Fixing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹479.75 ₹479.75
₹459.98 ₹2,29,990.00
₹453.69 ₹4,53,690.00

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
433 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN
ISM
Whip
Straight
50 Ohms
- 30 C
+ 60 C
1 Band
Panel Mount
Connector
SMA Male
433 MHz
General Low Power Radio, M2M, Telemetry
173 mm
Brand: RF Solutions
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

FEATURED PRODUCTS
RF SOLUTIONS