FOBOEM-4S4

RF Solutions
223-FOBOEM-4S4
FOBOEM-4S4

Mfr.:

Description:
Sub-GHz Modules 4 Btn Keyfob and receiver module 433MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,338.46 ₹4,338.46
₹3,958.29 ₹39,582.90
₹3,764.47 ₹94,111.75
₹3,497.98 ₹3,49,798.00
₹3,339.57 ₹8,34,892.50

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
433 MHz
Serial
3.3 V
3.3 V
16 mA
- 20 C
+ 85 C
19.25 mm x 16.5 mm x 11.75 mm
Bulk
Brand: RF Solutions
Operating Supply Voltage: 3.3 V
Product: Key FOB & Receivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526925000
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.