HORNETPRO-8R1M20

RF Solutions
223-HORNETPRO-8R1M20
HORNETPRO-8R1M20

Mfr.:

Description:
Sub-GHz Modules 230V 868Mhz Receiver only 20AMP Version

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,228.19 ₹11,228.19
₹10,586.18 ₹1,05,861.80
₹9,945.10 ₹2,48,627.50
₹9,304.95 ₹9,30,495.00
250 Quote

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
869.5 MHz
230 VAC
Bulk
Brand: RF Solutions
Number of Channels: 1 Channel
Product: Receiver
Product Type: Sub-GHz Modules
Subcategory: Wireless & RF Modules
Type: FM Receiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526920090
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.