RFID3-13R5VUSB

RF Solutions
223-RFID3-13R5VUSB
RFID3-13R5VUSB

Mfr.:

Description:
Sub-GHz Modules 13.56mhz-ISO 14443A Read Module 5V USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,694.77 ₹2,694.77
₹2,393.79 ₹23,937.90
₹2,273.59 ₹56,839.75
₹2,107.73 ₹2,10,773.00
₹2,008.96 ₹5,02,240.00

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
13.56 MHz
USB
5 V
5 V
0 C
+ 80 C
58 mm x 44 mm
Bulk
Brand: RF Solutions
Operating Supply Voltage: 5 V
Product: RFID Readers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471609050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.