ZPT-8TD

RF Solutions
223-ZPT-8TD
ZPT-8TD

Mfr.:

Description:
Sub-GHz Modules Telemetry TX DIL Module 868MHz +15dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,758.31 ₹1,758.31
₹1,493.68 ₹14,936.80
₹1,420.06 ₹42,601.80
₹1,311.97 ₹1,31,197.00
₹1,252.34 ₹3,13,085.00
₹1,219.73 ₹6,09,865.00

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
868 MHz
15 dBm
Serial
1.8 V
3.6 V
24 mA
16 mA
- 20 C
+ 85 C
19.25 mm x 16.5 mm x 11.75 mm
Bulk
Brand: RF Solutions
Operating Supply Voltage: 1.8 V to 3.6 V
Product: RF Transmitters
Product Type: Sub-GHz Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8525500090
USHTS:
8525507010
JPHTS:
852550000
KRHTS:
8525501000
TARIC:
8525500000
MXHTS:
8525500501
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.