ZULU2-M89-SO

RF Solutions
223-ZULU2-M89-SO
ZULU2-M89-SO

Mfr.:

Description:
Modems Zulu Modem Data Module 868MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,926.03 ₹1,926.03
₹1,762.03 ₹17,620.30
₹1,675.38 ₹50,261.40
₹1,556.11 ₹1,55,611.00
₹1,521.63 ₹3,80,407.50
₹1,497.40 ₹7,48,700.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Modems
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Modem Data Modules
115 kb/s
2.4 V
3.6 V
- 40 C
+ 85 C
Bulk
Brand: RF Solutions
Product Type: Modems
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RF SOLUTIONS