B39871B3725U410

RF360
871-B39871B3725U410
B39871B3725U410

Mfr.:

Description:
Signal Conditioning 3 mm x 3 mm x 1.1 mm - 40 C to + 125 C 869 MHz 2 MHz 6 V 50 Ohms Ceramic ISM filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 896

Stock:
896
Can Dispatch Immediately
On Order:
9,000
Expected 01-04-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 9000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹118.59 ₹118.59
₹97.03 ₹970.30
₹83.64 ₹2,091.00
₹78.70 ₹7,870.00
₹72.59 ₹18,147.50
₹68.28 ₹34,140.00
₹64.24 ₹64,240.00
₹52.92 ₹2,64,600.00
Full Reel (Order in multiples of 9000)
₹52.83 ₹4,75,470.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qualcomm RF360
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
869 MHz
6 V
2 MHz
50 Ohms
SMD/SMT
3 mm x 3 mm x 1.1 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: RF360
Mounting: Board Mount
Factory Pack Quantity: 9000
Subcategory: Filters
Part # Aliases: B3725
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
5A991.g

SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.