RF1396C

RFMi
198-RF1396C
RF1396C

Mfr.:

Description:
Signal Conditioning 12V 434.42 MHz 227 Ohms SMD/SMT SM-5050-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹121.13 ₹1,21,130.00
₹87.40 ₹1,74,800.00
₹85.17 ₹4,25,850.00

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
434.42 MHz
434.26 MHz to 434.58 MHz
12 V
700 kHz
227 Ohms
SMD/SMT
SM-5050-8
- 40 C
+ 85 C
RF
AEC-Q200
Reel
Brand: RFMi
Insertion Loss: 3 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Tradename: RFMi
Unit Weight: 106.811 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.