SF2098E

RFMi
198-SF2098E
SF2098E

Mfr.:

Description:
Signal Conditioning 50 Ohms 5 V 902 to 928 MHz 1.9 dB SM3030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹128.59 ₹128.59
₹100.63 ₹1,006.30
₹89.45 ₹2,236.25
₹80.51 ₹8,051.00
₹80.13 ₹20,032.50
Full Reel (Order in multiples of 500)
₹80.04 ₹40,020.00
₹73.80 ₹73,800.00
₹67.84 ₹3,39,200.00
₹64.95 ₹6,49,500.00

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
915 MHz
902 MHz to 928 MHz
5 V
26 MHz
50 Ohms
SMD/SMT
SM3030-6
- 40 C
+ 125 C
SF
Reel
Cut Tape
Brand: RFMi
Insertion Loss: 1.9 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Tradename: RFMi
Type: Low Loss SAW Filter
Unit Weight: 36.191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.