SF2140A-1

RFMi
198-SF2140A-1
SF2140A-1

Mfr.:

Description:
Signal Conditioning 50 Ohms 30 V 130.8 to 149.2 MHz 10.3 dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
482
Expected 24-03-2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹430.33 ₹430.33
₹335.10 ₹3,351.00
₹325.22 ₹8,130.50
Full Reel (Order in multiples of 250)
₹249.76 ₹62,440.00

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
140 MHz
130.8 MHz to 149.2 MHz
30 V
20.8 MHz
50 Ohms
SMD/SMT
SMP53-12
- 30 C
+ 80 C
SF
Reel
Cut Tape
Brand: RFMi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 10.3 dB
Mounting: Board Mount
Factory Pack Quantity: 250
Subcategory: Filters
Tradename: RFMi
Type: SAW Filter
Unit Weight: 171 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.