TRIM-SET-L12-D01

RFS Technologies
59-TRIM-SET-L12-D01
TRIM-SET-L12-D01

Mfr.:

Description:
Wire Stripping & Cutting Tools UNIV TR-TOOL LCF12-D01+B32+060+07+E01

Lifecycle:
New At Mouser

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,310.45 ₹16,310.45
₹15,117.38 ₹75,586.90
₹14,631.34 ₹1,46,313.40
₹14,017.74 ₹3,50,443.50
₹14,015.94 ₹7,00,797.00
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Wire Stripping & Cutting Tools
RoHS:  
Tools
Universal Trimming Tool
Brand: RFS Technologies
Color: Red
For Use With: CELLFLEX LCF12-50 Cables
Packaging: Bulk
Product Type: Wire Strippers & Cutters
Series: LCF12 Trim Tool
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: OmniFit
Unit Weight: 199.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
TARIC:
8466940000
ECCN:
EAR99

TRIM-SET Universal Trimming Tools

Amphenol RFS Technologies TRIM-SET Universal Trimming Tools are combination tools that improve cable preparation prior to connector attachment. These all-in-one tools can be used for cable sizes 1/4", 3/8", 1/2", and 7/8" by simply changing the insert. The long-lasting cutting blades are designed for easy cleaning, and the smooth dielectric surface improves IM performance. This precision cable preparation tool provides exact and repeatable trimming dimensions. Amphenol RFS Technologies TRIM-SET Universal Trimming Tools are offered in two options for use with CELLFLEX®, OMNI FIT™, and RAPID FIT™ families, depending on the model.