K-LD2-EVAL-RFB-01H

RFbeam
62-K-LD2-EVAL-RFB01H
K-LD2-EVAL-RFB-01H

Mfr.:

Description:
RF Development Tools K-LD2 evaluation kit

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,992.48 ₹15,992.48

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
Radar
K-LD2
24 GHz
Brand: RFbeam
Interface Type: Serial, USB
Packaging: Bulk
Product Type: RF Development Tools
Series: K-LDx
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: K-LD2-Eval
Unit Weight: 91 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K-LD2 Evaluation Kit

RFbeam K-LD2 Evaluation Kit is a fully operational movement detector. This kit visualizes the two digital outputs of the K-LD2 over LEDs. The K-LD2 evaluation kit features real-time streaming of ADC values and FFT spectrum. This kit includes powerful control panel software, reduces NRE, and unit conversion functions.