K-MC1-RFB-00D

RFbeam
62-K-MC1-RFB-00D
K-MC1-RFB-00D

Mfr.:

Description:
Board Mount Motion & Position Sensors 24GHz radar, 1TX/1RX, LNA, I/Q output, VCO input, 25x12 beam

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,221.21 ₹24,221.21
₹22,721.01 ₹2,27,210.10

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
+ 85 C
- 20 C
Through Hole
Bulk
Brand: RFbeam
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Board Mount Motion & Position Sensors
Series: K-MCx
Factory Pack Quantity: 60
Subcategory: Sensors
Tradename: K-MC1
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99

K-MCx Radar Transceivers

RFbeam K-MCx Radar Transceivers are Doppler modules with an asymmetrical narrow beam for long-distance sensors. These radar transceivers feature 24GHz short-range transceivers, high sensitivity, an integrated RF/IF amplifier, buffered I/Q IF outputs, and additional DC IF outputs. These radar transceivers are constructed extremely slim, with only 6mm depth, providing maximum flexibility in equipment design.