K-MD7-RFB-00H-02

RFbeam
62-K-MD7-RFB-00H-02
K-MD7-RFB-00H-02

Mfr.:

Description:
RF Modules 24GHz digital multi target tracking radar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,753.76 ₹16,753.76

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: RF Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
K-MDx
15 dBm
UART
3.2 V
5.5 V
72 mA
72 mA
- 40 C
+ 85 C
Tray
Brand: RFbeam
Product Type: RF Modules
Factory Pack Quantity: 20
Subcategory: Wireless & RF Modules
Tradename: K-MD7
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K-MD7 Digital Radar Transceiver

RFbeam K-MD7 Digital Radar Transceiver is an expansion of the K-LD7 with a narrower antenna beam and enhanced processing power. This radar transceiver features multi-target tracking for up to 8 moving objects at a distance range of 300m. The K-MD7 digital transceiver measures the speed, direction, distance, and angle of moving objects. This radar transceiver includes a 34° x 30° antenna beam pattern and a digital 24GHz transmitter frequency. This radar transceiver comes in a 70mm x 32mm x 13.5mm small footprint and is available at a wide operating voltage range of 3.2V to 5.5V.