902-0134-000

ROBOTIS
184-902-0134-000
902-0134-000

Mfr.:

Description:
Servo Motors XM540-W150-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 04-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46,067.26 ₹46,067.26

Product Attribute Attribute Value Select Attribute
ROBOTIS
Product Category: Servo Motors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
12 V
58.5 mm
Brand: ROBOTIS
Product Type: AC, DC & Servo Motors
Resolution: 4096 steps / rev
Series: Dynamixel-XM
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Type: Networked Actuator
Part # Aliases: XM540-W150-R
Unit Weight: 164.892 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501316000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dynamixel-X Multi-Joint Robot Actuator Modules

ROBOTIS Dynamixel-X Multi-Joint Robot Actuator Modules are all-in-one, modular, networkable, high-performance smart servos. The series includes a DC motor, encoder, microcontroller, sensors, gear reduction, and network connection in every model. The modules are available in a range of sizes and gear ratios for users with specific torque and speed requirements. Dynamixel-X requires no additional motor driver hardware and is compatible with any control source capable of asynchronous serial communication. A hollow back case offers cable management options, and an aluminum outer case allows for improved passive cooling. ROBOTIS Dynamixel-X Multi-Joint Robot Actuator Modules boast up to six unique operating modes for specific input-based control, and the internal microcontroller offers real-time feedback via network connection/serial communication.