2SCR372PT100Q

755-2SCR372PT100Q
2SCR372PT100Q

Mfr.:

Description:
Bipolar Transistors - BJT Trans GP BJT NPN 120V 0.7A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Similar Product

ROHM Semiconductor 2SCR372P5T100Q
ROHM Semiconductor
Bipolar Transistors - BJT NPN 120V Vceo 700mA Ic MPT3

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
MPT-3
NPN
120 V
120 V
6 V
500 mW
220 MHz
2SCR372P
Reel
Brand: ROHM Semiconductor
DC Collector/Base Gain hFE Min: 120
DC Current Gain hFE Max: 390 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.