AG040FGS4FRATCB

ROHM Semiconductor
755-AG040FGS4FRATCB
AG040FGS4FRATCB

Mfr.:

Description:
MOSFETs MOSFETs, Nch 40V 120A, Power MOSFET for Automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,739

Stock:
4,739 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹333.58 ₹333.58
₹218.04 ₹2,180.40
₹152.82 ₹15,282.00
₹133.25 ₹66,625.00
₹127.66 ₹1,27,660.00
Full Reel (Order in multiples of 3000)
₹123.93 ₹3,71,790.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
Si
SMD/SMT
HPLF-5
N-Channel
1 Channel
40 V
120 A
1.4 mOhms
20 V
2.5 V
72.6 nC
+ 175 C
150 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 42 ns
Forward Transconductance - Min: 23 S
Product Type: MOSFETs
Rise Time: 23 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 77 ns
Typical Turn-On Delay Time: 28 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive 40V/60V LV-MOSFETs

ROHM Automotive 40V/60V LV-MOSFETs combine high performance with proven reliability for demanding vehicle applications. The devices feature an incredibly low RON, AEC-Q101 qualification, and 100% avalanche testing. The ROHM Automotive 40V/60V LV-MOSFETs allow for an efficient and robust operation in blower motors, engine ECU and fuel injection systems, ADAS, LED headlights, and a wide range of other automotive motor applications.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.