BA03CC0WT

755-BA03CC0WT
BA03CC0WT

Mfr.:

Description:
LDO Voltage Regulators REG 1A 3V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 431

Stock:
431 Can Dispatch Immediately
Quantities greater than 431 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹253.45 ₹253.45
₹188.22 ₹1,882.20
₹171.45 ₹4,286.25
₹153.75 ₹15,375.00
₹151.88 ₹37,970.00
500 Quote

Possible Replacement

ROHM Semiconductor BD30FC0WFP-E2
ROHM Semiconductor
LDO Voltage Regulators HIGH-SIDE REGULATOR

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
Through Hole
TO-220FP-5
3 V
1 A
1 Output
Positive
4 V
25 V
55 dB
Fixed
- 40 C
+ 125 C
300 mV
BAxxCC0WT
Bulk
Brand: ROHM Semiconductor
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 5 mA
Line Regulation: 20 mV
Load Regulation: 50 mV
Pd - Power Dissipation: 2 W
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Saturation Regulator
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.