BD46425G-TR

755-BD46425G-TR
BD46425G-TR

Mfr.:

Description:
Supervisory Circuits RESET DETEC VOLT 4.3V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,738

Stock:
5,738 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5738 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹61.09 ₹61.09
₹46.81 ₹468.10
₹40.79 ₹1,019.75
₹36.74 ₹3,674.00
₹34.14 ₹8,535.00
₹31.98 ₹15,990.00
₹26.86 ₹26,860.00
Full Reel (Order in multiples of 3000)
₹25.87 ₹77,610.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

ROHM Semiconductor BD5242G-1TR
ROHM Semiconductor
Supervisory Circuits 4.2V ADJ DELAY VOLT DETECTOR

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SSOP-5
4.2 V
1 Input
CMOS
Manual Reset
No Watchdog
No Backup
50 ms
10 V
- 40 C
+ 105 C
1 %
BD46
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Overvoltage Threshold: 4.242 V
Pd - Power Dissipation: 540 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 800 nA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Undervoltage Threshold: 4.158 V
Part # Aliases: BD46425G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

BD45xxx and BD46xxx Voltage Detector ICs

ROHM Semiconductor BD45xxx and BD46xxx voltage detector ICs are designed as highly accurate, low current consumption voltage detector ICs with a built-in counter timer delay circuit. The built-in counter timer delay circuit eliminates the need for an external capacitor for the delay time setting. The BD45xxx and BD46xxx voltage detector ICs feature two low output types (Nch open drain and CMOS output) and detection voltages ranging from 2.3V to 4.8V in increments of 0.1V. Operating from a temperature range -40°C to +105°C, BD45xxx and BD46xxx voltage detector ICs from ROHM provide a highly accurate voltage detection to ±1.0%, ultra-low current consumption of 0.85μA (typical), and three internal, fixed delay times of 50ms, 100ms, and 200ms. Available in a 2.90mm x 2.80mm x 1.25mm package, the BD45xxx and BD46xxx series are ideal for circuits using microcontrollers or logic circuits that require a reset.