BD70FC0JEFJ-E2

ROHM Semiconductor
755-BD70FC0JEFJ-E2
BD70FC0JEFJ-E2

Mfr.:

Description:
LDO Voltage Regulators 1A 7V FIXED OUTPUT LDO REG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,750

Stock:
1,750 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹165.31 ₹165.31
₹105.11 ₹1,051.10
₹94.33 ₹2,358.25
₹77.80 ₹7,780.00
₹67.83 ₹16,957.50
₹64.24 ₹32,120.00
₹53.99 ₹53,990.00
Full Reel (Order in multiples of 2500)
₹49.23 ₹1,23,075.00
₹45.10 ₹3,38,250.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
SMD/SMT
HTSOP-J8
7 V
1 A
1 Output
4 V
26.5 V
Fixed
- 25 C
+ 85 C
300 mV
BDxxFC0
Reel
Cut Tape
Brand: ROHM Semiconductor
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 50 uA
Line Regulation: 20 mV
Product: LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

BDxFC0 Low-Saturation LDO Regulators

ROHM Semiconductor BDxFC0 Low-Saturation Low Dropout (LDO) Regulators are high-performance linear regulators designed for applications requiring a stable output voltage under varying input conditions. The ROHM Semiconductor BDxFC0 regulators support input voltages up to 35V and offer a low dropout voltage, making them ideal for systems where the input voltage is close to the desired output. With a maximum output current of 1A, the devices are well-suited for energy-efficient and battery-powered applications. The BDxFC0 series also features built-in overcurrent protection, thermal shutdown, and an enable pin for power management. Compact package options and robust thermal characteristics make the resistors suitable for industrial, automotive, and consumer electronics applications.