BD70H12G-2CTR

ROHM Semiconductor
755-BD70H12G-2CTR
BD70H12G-2CTR

Mfr.:

Description:
Supervisory Circuits 1.2V VOLTAGE DETECTOR IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,864

Stock:
5,864 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹70.97 ₹70.97
₹50.67 ₹506.70
₹45.55 ₹1,138.75
₹39.89 ₹3,989.00
₹37.19 ₹9,297.50
₹35.67 ₹17,835.00
₹34.32 ₹34,320.00
Full Reel (Order in multiples of 3000)
₹33.42 ₹1,00,260.00
₹31.89 ₹1,91,340.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SSOP-5
1.2 V
1 Input
Active High, Open Drain
Manual Reset
No Watchdog
No Backup
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Operating Supply Current: 300 nA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 800 mV
Part # Aliases: BD70H12G-2C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

BD70H12G-2CTR Supervisory IC

ROHM Semiconductor BD70H12G-2CTR Supervisory IC is a highly accurate IC with an ultra-low current consumption feature that uses the CMOS process. This lightweight IC features two types of output, nano energy, no hysteresis, ±50mV release voltage accuracy, and operates at -40°C to 125°C temperature range. The BD70H12G-2CTR supervisory IC is AEC-Q100 qualified and is available in 2.9mm x 2.8mm x 1.25mm dimensions in an SSOP5 package. This IC is used in all automotive devices that require voltage detection.