BD7LS08ZG-CTL

ROHM Semiconductor
755-BD7LS08ZG-CTL
BD7LS08ZG-CTL

Mfr.:

Description:
Logic Gates SSOP5 IC LOGIC 2INPUT AND GATE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,981

Stock:
1,981 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.33 ₹41.33
₹28.84 ₹288.40
₹25.69 ₹642.25
₹22.37 ₹2,237.00
₹20.66 ₹5,165.00
₹19.76 ₹9,880.00
Full Reel (Order in multiples of 3000)
₹19.76 ₹59,280.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Logic Gates
AND
1 Gate
BD7LS
2 Input
SSOP-5
1 Output
- 50 mA
50 mA
15 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: ROHM Semiconductor
Logic Type: CMOS
Operating Temperature Range: - 40 C to + 125 C
Output Voltage: 0 V to 5.5 V
Product: Logic Gates
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

BD7LSx Automotive ICs

ROHM Semiconductor BD7LSx Automotive ICs are designed for 1.65V to 5.5V power supply voltage operation. These single 2-input NOR gates/inverters feature 5.5V tolerant inputs, low power consumption, and 10μA maximum low current consumption. The BD7LSx automotive ICs are AEC-Q100 qualified and operate between -40°C to 125°C temperature range. These ICs are available in 2.9mm x 2.8mm x 1.25mm dimensions in the SSOP5 package.