BD9327EFJ-E2

ROHM Semiconductor
755-BD9327EFJ-E2
BD9327EFJ-E2

Mfr.:

Description:
Switching Voltage Regulators CONV DCDC SNGL STPDN 4.75V-18V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 862

Stock:
862 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹334.20 ₹334.20
₹250.65 ₹2,506.50
₹229.99 ₹5,749.75
₹206.63 ₹20,663.00
₹195.85 ₹48,962.50
₹181.48 ₹90,740.00
₹156.32 ₹1,56,320.00
Full Reel (Order in multiples of 2500)
₹144.64 ₹3,61,600.00
₹141.95 ₹7,09,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSOP-J8
Buck
18 V
4 A
1 Output
4.75 V
18 V
80 uA
380 kHz
- 40 C
+ 85 C
BD9327EFJ
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Input Voltage: 4.75 V to 18 V
Operating Supply Current: 2.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.75 V
Type: Buck Converter with Integrated FET
Part # Aliases: BD9327EFJ
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

BD9x Integrated MOSFET DC-DC Buck Converters

ROHM Semiconductor BD9x Integrated MOSFET DC-DC Buck Converters are synchronous buck switching regulators with built-in power MOSFETs. These ICs provide currents in a range from 1A to 6A. ROHM BD9x DC-DC Buck Converters deliver fast transient response by employing a constant on-time control system. This allows high oscillating frequency at low inductance. The devices employ an original constant on-time control method that provides low consumption at light load. This feature makes these devices ideal for equipment that demands minimal standby power consumption.