BM65374S-VC

ROHM Semiconductor
755-BM65374S-VC
BM65374S-VC

Mfr.:

Description:
Intelligent Power Modules - IPMs BM65374S-VC is an Intelligent Power Module composed of gate drivers, bootstrap diodes, MOSFETs.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 60   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,336.78 ₹2,00,206.80
₹2,918.40 ₹2,91,840.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Intelligent Power Modules - IPMs
Brand: ROHM Semiconductor
Height: 3.5 mm
Length: 38 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package/Case: HSDIP-25
Packaging: Tube
Pd - Power Dissipation: 56 W
Product Type: Intelligent Power Modules - IPMs
Rds On - Drain-Source Resistance: 143 mOhms
Subcategory: Discrete and Power Modules
Technology: Si
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.