BU25SA4WGWL-E2

ROHM Semiconductor
755-BU25SA4WGWL-E2
BU25SA4WGWL-E2

Mfr.:

Description:
LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,159

Stock:
2,159 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹81.78 ₹81.78
₹48.89 ₹488.90
₹40.89 ₹1,022.25
₹30.71 ₹3,071.00
₹26.45 ₹6,612.50
₹23.06 ₹11,530.00
₹17.92 ₹17,920.00
Full Reel (Order in multiples of 3000)
₹14.44 ₹43,320.00
₹14.18 ₹85,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-4
2.5 V
200 mA
1 Output
Positive
1.7 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
80 mV
BU25SA4WGWL
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Dropout Voltage - Max: 150 mV
Line Regulation: 2 mV
Load Regulation: 4 mV
Pd - Power Dissipation: 410 mW
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 0.6 %
Part # Aliases: BU25SA4WGWL
Unit Weight: 68.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LDO Voltage Regulators

ROHM Semiconductor LDO Voltage Regulators are standard fixed output LDO regulators with low-saturation regulators available for outputs up to 2A/1A. They have a wide output voltage range and package lineup with or without shutdown switches. ROHM LDO Voltage Regulators feature a built-in overcurrent protection circuit that prevents IC destruction due to output short circuits, a thermal shut-down circuit that protects the ICs from damage due to overloading, and an overvoltage protection circuit that protects from surges generated in the power supply line. ROHM Semiconductor LDO Voltage Regulators are used in DSP power supplies for DVD and CD players, FPDs, TVs, personal computers, and other consumer devices.