BU7271G-TR

ROHM Semiconductor
755-BU7271G-TR
BU7271G-TR

Mfr.:

Description:
Operational Amplifiers - Op Amps OP Amp Sgl GP 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹36.81 ₹1,10,430.00
₹35.97 ₹2,15,820.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
90 kHz
50 V/us
1 mV
1 pA
5.5 V
1.8 V
8.6 uA
4 mA
45 dB
SSOP-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BU7271G
Reel
Amplifier Type: Ultra Low Supply Current Amplifier
Brand: ROHM Semiconductor
Input Type: Differential
Ios - Input Offset Current: 1 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 3 V
Part # Aliases: BU7271G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542310000
USHTS:
8542330001
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.