BU91796BMUF-ME2

ROHM Semiconductor
755-BU91796BMUF-ME2
BU91796BMUF-ME2

Mfr.:

Description:
LCD Drivers Low Duty LCD Segment Driver for Automotive Application

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,783

Stock:
14,783 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹223.70 ₹223.70
₹167.10 ₹1,671.00
₹149.13 ₹3,728.25
₹136.56 ₹13,656.00
₹129.37 ₹32,342.50
₹124.88 ₹62,440.00
₹121.28 ₹1,21,280.00
Full Reel (Order in multiples of 2500)
₹105.11 ₹2,62,775.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LCD Drivers
RoHS:  
80 Segment
300 kHz
VQFN-32-FBV050
6 V
2.5 V
30 uA
700 mW
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
Brand: ROHM Semiconductor
Interface Type: I2C
Moisture Sensitive: Yes
Product: LCD Drivers
Product Type: LCD Drivers
Qualification: AEC-Q100
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Part # Aliases: BU91796BMUF-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

BU91796BMUF-M AEC-Q100 LCD Segment Driver

ROHM Semiconductor BU91796BMUF-M AEC-Q100 LCD Segment Driver is optimized for automotive instrument clusters and infotainment displays. The BU91796BMUF-M can drive up to 80 LCD segments and features integrated RAM for display data. The device also integrates an oscillator circuit and a buffer amp for LCD driving, eliminating the need for external components.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.