CSL0901MT1C

ROHM Semiconductor
755-CSL0901MT1C
CSL0901MT1C

Mfr.:

Description:
Multi-Colour LEDs SMD LED YELLOW GREEN AECQ-102

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 447

Stock:
447
Can Dispatch Immediately
On Order:
2,000
Expected 24-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹54.04 ₹54.04
₹37.37 ₹373.70
₹27.12 ₹2,712.00
₹22.46 ₹11,230.00
₹20.87 ₹20,870.00
Full Reel (Order in multiples of 2000)
₹19.47 ₹38,940.00
₹17.98 ₹71,920.00
₹16.59 ₹1,65,900.00
₹16.31 ₹3,91,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bi-Color LEDs
SMD/SMT
0603 (1608 metric)
Yellow-Green
571 nm
20 mA
2.1 V
Colorless
1.14 mm x 0.75 mm
Dome
Clear
Brand: ROHM Semiconductor
Configuration: Single
Height: 1.24 mm
Length: 1.6 mm
Luminous Intensity: 120 mcd
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.8 mm
Part # Aliases: CSL0901MT(C)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.