CSL1104WBCW1

ROHM Semiconductor
755-CSL1104WBCW1
CSL1104WBCW1

Mfr.:

Description:
White LEDs LED WHITE 0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 209

Stock:
209
Can Dispatch Immediately
On Order:
6,000
Expected 18-11-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.93 ₹41.93
₹27.02 ₹270.20
₹20.78 ₹2,078.00
₹17.05 ₹8,525.00
₹15.75 ₹15,750.00
Full Reel (Order in multiples of 3000)
₹14.35 ₹43,050.00
₹13.51 ₹81,060.00
₹12.30 ₹1,10,700.00
₹11.93 ₹2,86,320.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: White LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
White LEDs
SMD/SMT
0603 (1608 metric)
White
2.2 cd
20 mA
2.9 V
144 mW
1.6 mm
0.8 mm
0.55 mm
- 40 C
+ 110 C
Milky White
Rectangular
Clear
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: CSL1104WBCW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSL1104WBx White LEDs

ROHM Semiconductor CSL1104WBx White LEDs deliver a high luminous intensity of 2.0cd in an ultra-compact 0603 size. The CSL1104WBx White LEDs improves designs with high-density mounting and a compact size. The ROHM CSL1104WBx White LEDs have subdivided the chromaticity rank system, simplifying the color adjustment process and reducing application development effort.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.