LMR358FVT-GE2

ROHM Semiconductor
755-LMR358FVT-GE2
LMR358FVT-GE2

Mfr.:

Description:
Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹40.07 ₹40.07
₹27.95 ₹279.50
₹24.97 ₹624.25
₹21.62 ₹2,162.00
₹20.03 ₹5,007.50
₹19.01 ₹9,505.00
₹18.26 ₹18,260.00
Full Reel (Order in multiples of 3000)
₹17.52 ₹52,560.00
₹17.24 ₹1,03,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3 MHz
1 V/us
100 uV
15 nA
5.5 V
2.7 V
210 uA
70 mA
65 dB
39 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMR358
Reel
Cut Tape
MouseReel
Amplifier Type: Ground Sense Low Power Amplifier
Brand: ROHM Semiconductor
Input Type: Ground Sense
Ios - Input Offset Current: 5 nA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Bipolar
THD plus Noise: 0.0015 %
Vcm - Common Mode Voltage: 4.2 V
Part # Aliases: LMR358FVT
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Operational Amplifiers

ROHM Semiconductor Operational Amplifiers offer a diverse lineup of operational amplifiers designed to meet virtually any requirement. This lineup ranges from bipolar and CMOS types to ground sense (single supply) models, dual supply units, and ICs with a variety of features. The features include low noise, low saturation, low current consumption, and input/output full swing. This lineup includes standard, high speed, low power, and low noise Op-Amps. 

Low Power Operational Amplifiers

ROHM Semiconductor Low Power Operational Amplifiers include single, dual, and quad low voltage operational amplifiers with input/output full swing. These low-power Op Amps offer a low operating supply voltage, low supply current, and low input bias current.