LTR100JZPD1180

ROHM Semiconductor
755-LTR100JZPD1180
LTR100JZPD1180

Mfr.:

Description:
Current Sense Resistors - SMD High-Power/Wide-Terminal/Anti-Surge Chip Resistor, 3264mm, 3W, 200V, +/-0.5%, 118 Ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹20.31 ₹81,240.00
₹20.22 ₹4,85,280.00

Similar Products

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
LTR
Thick Film
Application: Current Sense
Brand: ROHM Semiconductor
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.