ML62Q1704-NNNTBZWBX

ROHM Semiconductor
755-ML62Q1704NTBZWBX
ML62Q1704-NNNTBZWBX

Mfr.:

Description:
16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹385.77 ₹385.77
₹321.47 ₹3,214.70
₹298.18 ₹7,454.50
₹268.36 ₹26,836.00
₹252.52 ₹63,130.00
₹250.65 ₹1,25,325.00
Full Reel (Order in multiples of 1000)
₹232.95 ₹2,32,950.00
₹221.77 ₹4,43,540.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RISC
128 kB
8 kB
TQFP-48
1 MHz
10 bit
37 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
Reel
Cut Tape
Brand: ROHM Semiconductor
DAC Resolution: 8 bit
Data RAM Type: RAM
Data ROM Size: 4 kB
Data ROM Type: ROM
Interface Type: I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 1 x 16 bit
Operating Supply Voltage: 1.6 V to 5.5 V
Product: Microcontrollers
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310020
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ML62Q CMOS 16-bit RISC MCUs

ROHM Semiconductor ML62Q CMOS 16-bit RISC Microcontrollers (MCUs) are high-performance devices with a RISC U16 Core. Rich peripheral circuits are incorporated like a 10-bit A/D converter, timer, PWM, synchronous serial port, UART, and I2C bus interface.