R6012FNX

755-R6012FNX
R6012FNX

Mfr.:

Description:
MOSFETs Trans MOSFET N-CH 600V 12A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Similar Product

ROHM Semiconductor R6012JNXC7G
ROHM Semiconductor
MOSFETs Transistor MOSFET, Nch 600V 12A 3rd Gen, Fast Recover

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220FP-3
N-Channel
1 Channel
600 V
12 A
510 mOhms
- 30 V, 30 V
5 V
35 nC
- 55 C
+ 150 C
50 W
Enhancement
Bulk
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 20 ns
Forward Transconductance - Min: 3.5 S
Product Type: MOSFETs
Rise Time: 37 ns
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 77 ns
Typical Turn-On Delay Time: 30 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.