RB088LAM-40TR

ROHM Semiconductor
755-RB088LAM-40TR
RB088LAM-40TR

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 40V 5A SBD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 794

Stock:
794
Can Dispatch Immediately
On Order:
3,000
Expected 02-07-2026
3,000
Expected 14-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹72.68 ₹72.68
₹45.29 ₹452.90
₹29.26 ₹2,926.00
₹22.36 ₹11,180.00
₹20.13 ₹20,130.00
Full Reel (Order in multiples of 3000)
₹17.15 ₹51,450.00
₹16.21 ₹97,260.00
₹15.19 ₹1,36,710.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-128-2
Single
Si
5 A
40 V
710 mV
90 A
3.6 uA
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Part # Aliases: RB088LAM-40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RB Series Schottky Barrier Diodes

ROHM Semiconductor RB Series Schottky Barrier Diodes (SBDs) are surface-mount diodes designed for general rectification. These Schottky barrier diodes feature high reliability, low reverse current (IR), and silicon epitaxial planar structure. ROHM Semiconductor RB Schottky Diodes come in a TO-252 (DPAK) package and are suitable for switching power supplies.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.