RBQ10BM100AFHTL

ROHM Semiconductor
755-RBQ10BM100AFHTL
RBQ10BM100AFHTL

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 100V 10A SM SKY BARRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,761

Stock:
1,761 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹159.34 ₹159.34
₹109.02 ₹1,090.20
₹84.61 ₹8,461.00
₹68.95 ₹34,475.00
₹64.67 ₹64,670.00
Full Reel (Order in multiples of 2500)
₹61.50 ₹1,53,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
TO-252-3
Dual Anode Common Cathode
Si
10 A
100 V
770 mV
100 A
80 uA
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Part # Aliases: RBQ10BM100AFH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

RBQx Schottky Barrier Diodes

ROHM Semiconductor RBQx Schottky Barrier Diodes are AEC-Q101 qualified high-reliability low IR diodes for general rectification. These diodes feature a power mold type, cathode common dual type, and Silicon epitaxial planar structure. The RBQx Schottky barrier diodes from ROHM Semiconductor are stored at -55°C to +150°C temperature range. These diodes function at +150°C junction temperature and 100A peak forward surge current. The RBQx Schottky barrier diodes are ideal for switching power supply.