RF05VAM2STR

ROHM Semiconductor
755-RF05VAM2STR
RF05VAM2STR

Mfr.:

Description:
Rectifiers 200V Vrm 0.5A Io Recovery Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,463

Stock:
3,463
Can Dispatch Immediately
On Order:
3,000
Expected 30-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹38.20 ₹38.20
₹23.30 ₹233.00
₹14.72 ₹1,472.00
₹10.90 ₹5,450.00
₹9.69 ₹9,690.00
Full Reel (Order in multiples of 3000)
₹8.11 ₹24,330.00
₹7.27 ₹43,620.00
₹6.15 ₹55,350.00
₹5.96 ₹1,43,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
TUMD2M-2
200 V
500 mA
Super Fast Recovery Diode
Single
980 mV
6 A
10 uA
25 ns
+ 150 C
RF05VAM2S
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: RF05VAM2S
Unit Weight: 44.501 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF05VAM1S & F05VAM2S Wideframe Diodes

ROHM RF05VAM1S and RF05VAM2S Superfast Recovery Wideframe Diodes are small mold-type fast recovery diodes for high-frequency rectification. RFU02VSM8S is a silicon epitaxial planar type Fast Recovery Diode. The ROHM RF05VAM1S and RF05VAM2S feature small mold types (TUMD2M) and (TUMD2SM), high-speed switching, low-forward voltage, high voltage, and low VF type.

Fast Recovery Diodes

ROHM Semiconductor Fast Recovery Diodes improve the efficiency of the switching power supply. The Fast Recovery Diodes reduce switching loss, have a recommended storage temperature of +20°C to +30°C, and humidity of 40% to 60% (RH). The highly efficient fast recovery diodes offer low noise and minimal loss. ROHM Semiconductor Fast Recovery Diodes are excellent for free-wheel PFCs and IGBTs and are Standard or AEC-Q101 Qualified.