RQ5C025TPTL

ROHM Semiconductor
755-RQ5C025TPTL
RQ5C025TPTL

Mfr.:

Description:
MOSFETs Pch -20V -2.5A Small Signal MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,862

Stock:
2,862 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹73.67 ₹73.67
₹48.69 ₹486.90
₹32.25 ₹3,225.00
₹24.80 ₹12,400.00
₹22.37 ₹22,370.00
Full Reel (Order in multiples of 3000)
₹17.79 ₹53,370.00
₹16.98 ₹1,01,880.00
₹15.45 ₹1,39,050.00
₹15.27 ₹3,66,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-346-3
P-Channel
1 Channel
20 V
2.5 A
95 mOhms
- 12 V, 12 V
2 V
7 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 20 ns
Forward Transconductance - Min: 2.3 S
Product Type: MOSFETs
Rise Time: 18 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 12 ns
Part # Aliases: RQ5C025TP
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.