RQ6C065BCTCR

ROHM Semiconductor
755-RQ6C065BCTCR
RQ6C065BCTCR

Mfr.:

Description:
MOSFETs Pch -20V -6.5A Si MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,332

Stock:
3,332 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹90.74 ₹90.74
₹56.60 ₹566.00
₹40.79 ₹4,079.00
₹34.14 ₹17,070.00
₹30.90 ₹30,900.00
Full Reel (Order in multiples of 3000)
₹26.95 ₹80,850.00
₹24.89 ₹1,49,340.00
₹22.91 ₹2,06,190.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-457-6
P-Channel
1 Channel
20 V
6.5 A
21 mOhms
- 8 V, 8 V
1.2 V
22 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 80 ns
Forward Transconductance - Min: 9.7 S
Product Type: MOSFETs
Rise Time: 40 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 105 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: RQ6C065BC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Low-Gate Drive Voltage MOSFETs

ROHM Low-Gate Drive Voltage MOSFETs have a wide drive type of 0.9V to 10V. This wide drive type range offers support for applications ranging from a small signal to high power. ROHM Low-Gate Drive Voltage MOSFETs come in a wide choice of sizes as small as the microminiature package (0604 sizes). This variety of sizes helps to contribute to area space-saving in an application. These MOSFETs offer superior high-speed switching and low On-Resistance.

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.