RQ6P020ATTCR

ROHM Semiconductor
755-RQ6P020ATTCR
RQ6P020ATTCR

Mfr.:

Description:
MOSFETs Transistor, MOSFET Pch, -100V(Vdss), -2.0A(Id), (4.5V, 6.0V Drive)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,215

Stock:
4,215 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81.75 ₹81.75
₹58.22 ₹582.20
₹38.99 ₹3,899.00
₹30.10 ₹15,050.00
₹27.31 ₹27,310.00
Full Reel (Order in multiples of 3000)
₹23.54 ₹70,620.00
₹21.74 ₹1,30,440.00
₹20.30 ₹1,82,700.00
₹20.03 ₹4,80,720.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-457T-6
P-Channel
1 Channel
100 V
2 A
220 mOhms
- 20 V, 20 V
2.5 V
24 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 30 ns
Forward Transconductance - Min: 3.4 S
Product Type: MOSFETs
Rise Time: 11 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 83 ns
Typical Turn-On Delay Time: 8.9 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

4th Generation N-Channel SiC Power MOSFETs

ROHM Semiconductor 4th Generation N-Channel Silicon-Carbide (SiC) Power MOSFETs provide low on-resistances with improvements in the short-circuit withstand time. The 4th Generation SiC MOSFETs are easy to parallel and simple to drive. The MOSFETs feature fast switching speeds/reverse recovery, low switching losses, and a +175°C maximum operating temperature. The ROHM 4th Generation N-Channel SSiC Power MOSFETs support a 15V gate-source voltage that contributes to device power savings.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.