RSB12JS2T2R

ROHM Semiconductor
755-RSB12JS2T2R
RSB12JS2T2R

Mfr.:

Description:
Zener Diodes TVS ARRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹77.34 ₹77.34
₹48.27 ₹482.70
₹31.22 ₹3,122.00
₹23.76 ₹11,880.00
₹19.38 ₹19,380.00
₹15.00 ₹75,000.00
Full Reel (Order in multiples of 8000)
₹14.91 ₹1,19,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
12 V
SMD/SMT
SOT-563-6
150 mW
100 nA
+ 150 C
Dual
5 mA
Reel
Cut Tape
MouseReel
RSB12JS2
Brand: ROHM Semiconductor
Height: 0.5 mm
Length: 1.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Width: 1.2 mm
Part # Aliases: RSB12JS2
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RSB12 150mW Zener Diodes

ROHM RSB12 150mW Zener Diodes are low capacitance protection devices in an ultra-small mold type (EMD3 or EMD6). The Zener voltage for these devices ranges from 9.6V (minimum) to 14.4V (maximum) with IZ = 5mA. The reverse current for these devices is 0.10uA, with the reverse voltage at 9V. These ROHM RSB12 150mW Zener Diodes are bidirectional and use a silicon epitaxial planar construction.

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.

ESD/TVS Diodes

ROHM Semiconductor Electrostatic Discharge (ESD)/ Transient Voltage Suppressor (TVS) diodes are highly reliable protection diodes in ultra-small and small mold types. These include ESD protection diodes, ultra-low capacitance ESD protection diodes, low-capacitance ESD protection diodes, low-capacitance protection devices, bidirectional Zener diodes, bi-directional ESD protection diodes, and TVS diodes. ROHM Semiconductor ESD/TVS diodes are available in various working voltages, diode capacitances, and power dissipation values. These diodes feature unidirectional and bidirectional polarity variants and Surface Mount Device (SMD) termination style.