RSD080N06TL

755-RSD080N06TL
RSD080N06TL

Mfr.:

Description:
MOSFETs RECOMMENDED ALT 755-RD3L080SNTL1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹54.04 ₹1,35,100.00
₹52.46 ₹2,62,300.00
₹50.60 ₹5,06,000.00

Similar Product

ROHM Semiconductor RD3L080SNTL1
ROHM Semiconductor
MOSFETs Nch 60V 8A TO-252 (DPAK)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
60 V
8 A
80 mOhms
- 20 V, 20 V
2.5 V
9.4 nC
15 W
Enhancement
Reel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 4.8 S
Product Type: MOSFETs
Rise Time: 13 ns
Series: RSD080N06
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: RSD080N06
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.