SMLA12BN8TT86

ROHM Semiconductor
755-SMLA12BN8TT86
SMLA12BN8TT86

Mfr.:

Description:
Single Colour LEDs Mini-mold side view chip LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10,250

Stock:
10,250 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹84.79 ₹84.79
₹58.52 ₹585.20
₹42.77 ₹4,277.00
₹35.78 ₹17,890.00
₹33.45 ₹33,450.00
Full Reel (Order in multiples of 3000)
₹31.12 ₹93,360.00
₹30.28 ₹1,81,680.00
₹28.05 ₹2,52,450.00
₹26.74 ₹6,41,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Blue LEDs
SMD/SMT
0603 (1608 metric)
470 nm
Blue
5 mA
2.9 V
66 mW
Colorless
1.2 mm x 0.55 mm
Rectangular
Clear
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Height: 1.15 mm
Length: 1.6 mm
Luminous Intensity: 36 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.55 mm
Part # Aliases: SMLA12BN8T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SML-A1x LEDs

ROHM Semiconductor SML-A1x LEDs are available in standard, top-view, side-view, and reverse-mount types. The SML-A1x LEDs feature EXCELED™ series and compact-size side-view (mini-mold side view chip) LEDs. These LEDs are available in red, blue, green, white, yellow, and orange variants with luminous intensity ratings from 6.3mcd to 100mcd.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.