RRC-SCC-EZP

RRC Power Solutions
328-RRCSCCEZP
RRC-SCC-EZP

Mfr.:

Description:
Battery Chargers Varta EZ Pack battery charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 75
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,374.62 ₹16,12,386.00

Product Attribute Attribute Value Select Attribute
RRC Power Solutions
Product Category: Battery Chargers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Lithium
4.2 V
1 A
AC Adapter
Brand: RRC Power Solutions
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Batteries: 1 Battery
Product Type: Battery Chargers
Series: SCC
Factory Pack Quantity: 75
Subcategory: Battery
Unit Weight: 77 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504407007
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.