RRC1120

RRC Power Solutions
328-RRC1120
RRC1120

Mfr.:

Description:
Battery Packs 3.6V / 2.35Ah / 8.46Wh battery (1s1p)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
RRC Power Solutions
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Rechargeable
1 Battery
3.6 V
2350 mAh
Lithium Ion (Li-Ion)
Pressure Contact
52.5 mm
34.95 mm
1S1P
0 C
+ 45 C
Bulk
Brand: RRC Power Solutions
Depth / Thickness: 11.15 mm
Output Current: 2 A
Product Type: Battery Packs
Series: RRC1100
Factory Pack Quantity: 200
Subcategory: Battery
Type: Standard Battery Pack
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
USHTS:
8507600090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Semi-Smart Battery Packs

RRC Power Solutions Semi-Smart Battery Packs are off-the-shelf batteries with worldwide certifications and approvals. RRC Power Solutions Semi-Smart Battery Packs are able to communicate via SMBus (SMART standard) / I2C and feature Lithium-Ion technology for medical, military, and industrial applications. These batteries are designed for use with RRC-SCC1120 and RRC-SCC1130 chargers.