RRC2020

RRC Power Solutions
328-RRC2020
RRC2020

Mfr.:

Description:
Battery Packs Smart Battery Pack, 10.8V, 9.22Ah, 99.60Wh, 3s3p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
RRC Power Solutions
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Rechargeable
9 Battery
10.8 V
9220 mAh
Lithium Ion (Li-Ion)
Pressure Contact
149 mm
89 mm
3S3P
0 C
+ 45 C
Brand: RRC Power Solutions
Depth / Thickness: 19.7 mm
Output Current: 10 A
Product Type: Battery Packs
Series: RRC202X
Factory Pack Quantity: 12
Subcategory: Battery
Type: Standard Battery Pack
Unit Weight: 490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8507600090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Battery Packs

RRC Power Solutions Smart Battery Packs are off-the-shelf batteries with worldwide certifications and approvals. These smart battery packs are able to communicate via SMBus (SMART standard) / I2C and feature Lithium-Ion technology for medical, military, and industrial applications. These batteries from RRC Power Solutions are designed for use with RRC-SMB-MBC and RRC-SMB-UBC chargers.