RRC2024

RRC Power Solutions
328-RRC2024
RRC2024

Mfr.:

Description:
Battery Packs 14.4V, 6.6Ah, 95Wh battery (4s3p)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
RRC Power Solutions
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Rechargeable
12 Battery
14.4 V
6600 mAh
Lithium Ion (Li-Ion)
Pressure Contact
167.2 mm
107.2 mm
4S3P
0 C
+ 45 C
Bulk
Brand: RRC Power Solutions
Depth / Thickness: 21.51 mm
Output Current: 10 A
Product Type: Battery Packs
Series: RRC202X
Factory Pack Quantity: 12
Subcategory: Battery
Type: Standard Battery Pack
Unit Weight: 590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Battery Packs

RRC Power Solutions Smart Battery Packs are off-the-shelf batteries with worldwide certifications and approvals. These smart battery packs are able to communicate via SMBus (SMART standard) / I2C and feature Lithium-Ion technology for medical, military, and industrial applications. These batteries from RRC Power Solutions are designed for use with RRC-SMB-MBC and RRC-SMB-UBC chargers.