RRC2057

RRC Power Solutions
328-RRC2057
RRC2057

Mfr.:

Description:
Battery Packs Smart Battery Pack, 7.2V, 6.9Ah, 49.7Wh, 2s2p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
RRC Power Solutions
Product Category: Battery Packs
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
Rechargeable
4 Battery
7.2 V
6900 mAh
Lithium Ion (Li-Ion)
Pressure Contact
85.1 mm
77.4 mm
2S2P
0 C
+ 45 C
Bulk
Brand: RRC Power Solutions
Depth: 22.4 mm
Output Current: 9.5 A
Product Type: Battery Packs
Series: RRC205X
Factory Pack Quantity: 24
Subcategory: Battery
Type: Standard Battery Pack
Unit Weight: 340.200 g
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
8504409190
CAHTS:
8507609000
USHTS:
8507600090
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart Battery Packs

RRC Power Solutions Smart Battery Packs are off-the-shelf batteries with worldwide certifications and approvals. These smart battery packs are able to communicate via SMBus (SMART standard) / I2C and feature Lithium-Ion technology for medical, military, and industrial applications. These batteries from RRC Power Solutions are designed for use with RRC-SMB-MBC and RRC-SMB-UBC chargers.

Availability

Stock: